
6041782 | |
|---|---|
DigiKey Part Number | 1882-6041782-ND |
Manufacturer | |
Manufacturer Product Number | 6041782 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.157" (0mm ~ 4mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Chrome-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 0.157" (0mm ~ 4mm) | Indicator No Indicator |
Output Type Analog Current and Voltage | Package / Case Cylinder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,324.79000 | ¥3,324.79 |
| 5 | ¥3,128.78800 | ¥15,643.94 |
| 10 | ¥3,055.64800 | ¥30,556.48 |
| 25 | ¥2,968.10480 | ¥74,202.62 |









