Rotary Encoder Absolute Quadrature (Analog) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6039751

DigiKey Part Number
1882-6039751-ND
Manufacturer
Manufacturer Product Number
6039751
Description
ENC ABSOLT QUAD USR SELECT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Quadrature (Analog) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Shaft
Manufacturer
SICK, Inc.
Detent
No
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Flange Mount
Part Status
Active
Orientation
User Selectable
Encoder Type
Absolute
Termination Style
Cable
Output Type
Quadrature (Analog)
Rotational Life (Cycles Min)
1M
Voltage - Supply
19V ~ 33V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,311.58000¥6,311.58
5¥5,404.01200¥27,020.06
10¥5,050.86700¥50,508.67
Manufacturers Standard Package