Fiber Optic Optical Sensor 39.370" (1m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6039618

DigiKey Part Number
1882-6039618-ND
Manufacturer
Manufacturer Product Number
6039618
Description
SENSOR FIBER OPTIC 1M PNP
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 39.370" (1m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Last Time Buy
Ingress Protection
IP50
Sensing Method
Fiber Optic
Adjustment Type
Adjustable
Sensing Distance
39.370" (1m)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6083350SICK, Inc.01882-6083350-ND¥5,412.50000MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/11/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,918.74000¥3,918.74
Manufacturers Standard Package