Optical Optical Sensor 3.150" (80mm) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036840

DigiKey Part Number
1882-6036840-ND
Manufacturer
Manufacturer Product Number
6036840
Description
FORK SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 3.150" (80mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (670nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP65
Sensing Method
Optical
Adjustment Type
Teaching Method
Sensing Distance
3.150" (80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,008.98000¥6,008.98
5¥5,684.53000¥28,422.65
10¥5,563.42500¥55,634.25
Manufacturers Standard Package