
6036824 | |
|---|---|
DigiKey Part Number | 1882-6036824-ND |
Manufacturer | |
Manufacturer Product Number | 6036824 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.181" (30mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 20µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (670nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 1.181" (30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,638.90000 | ¥5,638.90 |
| 5 | ¥5,329.96000 | ¥26,649.80 |
| 10 | ¥5,214.67100 | ¥52,146.71 |












