Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator
6036492
6036492

6036492

DigiKey Part Number
1882-6036492-ND
Manufacturer
Manufacturer Product Number
6036492
Description
SWITCH ESTOP TWIST RESET 3A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Status Indicator
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
3PST-2NC/1NO
Operating Temperature
-30°C ~ 70°C
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥852.39000¥852.39
10¥771.86400¥7,718.64
25¥741.95760¥18,548.94
50¥720.09500¥36,004.75
100¥698.87510¥69,887.51
Manufacturers Standard Package