
6034866 | |
|---|---|
DigiKey Part Number | 1882-6034866-ND |
Manufacturer | |
Manufacturer Product Number | 6034866 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 52.49' (16m) |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Light Source Red (660nm) |
Series | Connection Method Connector, M12 |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Adjustment Type Fixed |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 55°C |
Sensing Distance 52.49' (16m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,075.52000 | ¥2,075.52 |
| 10 | ¥1,823.12900 | ¥18,231.29 |
| 25 | ¥1,755.86240 | ¥43,896.56 |













