Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034645

DigiKey Part Number
1882-6034645-ND
Manufacturer
Manufacturer Product Number
6034645
Description
SAFETY-UNIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Safety Category
Category 4, PLe, SIL3
Manufacturer
SICK, Inc.
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Controller Type
General Purpose
Ingress Protection
IP20, IP40
Number of Inputs and Type
8 - Digital
Approval Agency
CCC, CE, cULus
Safety Outputs and Type
4 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,590.80000¥5,590.80
5¥5,284.10000¥26,420.50
10¥5,169.63100¥51,696.31
Manufacturers Standard Package