
6032851 | |
|---|---|
DigiKey Part Number | 1882-6032851-ND |
Manufacturer | |
Manufacturer Product Number | 6032851 |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer SICK, Inc. | Light Source LED |
Series | Connection Method Connector, M8 |
Packaging Bulk | Ingress Protection IP50 |
Part Status Active | Adjustment Type Teaching Method |
Voltage - Supply 12V ~ 24V | Operating Temperature -25°C ~ 55°C |
Response Time 60µs, 500µs, 5ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,515.09000 | ¥4,515.09 |
| 10 | ¥4,059.29500 | ¥40,592.95 |














