Machine Safety Controller General Purpose Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6032675

DigiKey Part Number
1882-6032675-ND
Manufacturer
Manufacturer Product Number
6032675
Description
SAFETY-UNIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Safety Outputs and Type
8 - Digital
Manufacturer
SICK, Inc.
Safety Category
Category 4, PLe, SIL3
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Controller Type
General Purpose
Ingress Protection
IP20, IP40
Number of Inputs and Type
8 - Digital
Approval Agency
CCC, CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,662.40000¥4,662.40
5¥4,398.37000¥21,991.85
10¥4,299.85700¥42,998.57
25¥3,990.68760¥99,767.19
Manufacturers Standard Package