Image for 6030921 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6030921

DigiKey Part Number
1882-6030921-ND
Manufacturer
Manufacturer Product Number
6030921
Description
OTHER CONNECTORS AND CABLES, CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Mfr
Number of Conductors
4
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Jacket (Insulation) Diameter
0.272" (6.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.53000¥139.53
Manufacturers Standard Package