Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6029862

DigiKey Part Number
1882-6029862-ND
Manufacturer
Manufacturer Product Number
6029862
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
0" ~ 393.701" (0m ~ 10m)
Manufacturer
SICK, Inc.
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,798.28000¥3,798.28
10¥3,398.32300¥33,983.23
Manufacturers Standard Package