
6029789 | |
|---|---|
DigiKey Part Number | 1882-6029789-ND |
Manufacturer | |
Manufacturer Product Number | 6029789 |
Description | ENC MECH DIGITAL USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Digital User Selectable |
Datasheet | Datasheet |
Category | Detent No |
Manufacturer SICK, Inc. | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Mechanical | Termination Style Connector |
Output Type Digital | Rotational Life (Cycles Min) 1M |
Actuator Type Cable Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,804.84000 | ¥17,804.84 |














