
6028465 | |
|---|---|
DigiKey Part Number | 1882-6028465-ND |
Manufacturer | |
Manufacturer Product Number | 6028465 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 0.197" (5mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 0.197" (5mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,180.15000 | ¥4,180.15 |
| 5 | ¥3,941.87800 | ¥19,709.39 |
| 10 | ¥3,852.96600 | ¥38,529.66 |









