
6028433 | |
|---|---|
DigiKey Part Number | 1882-6028433-ND |
Manufacturer | |
Manufacturer Product Number | 6028433 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 3.150" (80mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 3.150" (80mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,805.60000 | ¥3,805.60 |
| 5 | ¥3,585.62200 | ¥17,928.11 |
| 10 | ¥3,503.57600 | ¥35,035.76 |
| 25 | ¥3,226.43640 | ¥80,660.91 |













