
6027584 | |
|---|---|
DigiKey Part Number | 1882-6027584-ND |
Manufacturer | |
Manufacturer Product Number | 6027584 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,226.60000 | ¥2,226.60 |
| 5 | ¥2,086.90000 | ¥10,434.50 |
| 10 | ¥2,034.77000 | ¥20,347.70 |
| 25 | ¥1,972.38120 | ¥49,309.53 |









