
6027580 | |
|---|---|
DigiKey Part Number | 1882-6027580-ND |
Manufacturer | |
Manufacturer Product Number | 6027580 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,852.40000 | ¥1,852.40 |
| 5 | ¥1,733.65600 | ¥8,668.28 |
| 10 | ¥1,689.36200 | ¥16,893.62 |
| 25 | ¥1,636.32800 | ¥40,908.20 |
| 50 | ¥1,600.01280 | ¥80,000.64 |









