
6027572 | |
|---|---|
DigiKey Part Number | 1882-6027572-ND |
Manufacturer | |
Manufacturer Product Number | 6027572 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.236" (6mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,754.07000 | ¥1,754.07 |
| 5 | ¥1,640.73400 | ¥8,203.67 |
| 10 | ¥1,598.46600 | ¥15,984.66 |
| 25 | ¥1,547.86560 | ¥38,696.64 |
| 50 | ¥1,513.22240 | ¥75,661.12 |












