
6027532 | |
|---|---|
DigiKey Part Number | 1882-6027532-ND |
Manufacturer | |
Manufacturer Product Number | 6027532 |
Description | (20*0,14+2*0,25) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Category | Number of Conductors 22 |
Mfr | Wire Gauge |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Cable Type | Jacket Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.11000 | ¥286.11 |






