Inductive Proximity Sensor 1.969" (50mm) IP67 Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6026473

DigiKey Part Number
1882-6026473-ND
Manufacturer
Manufacturer Product Number
6026473
Description
SENSOR PROX INDUCT 50MM IP67 BOX
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.969" (50mm) IP67 Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 36V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
1.969" (50mm)
Indicator
LED
Output Type
PNP-NC/NO, 4-Wire
Package / Case
Box
Response Frequency
70Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,475.04000¥2,475.04
5¥2,322.74400¥11,613.72
10¥2,265.93800¥22,659.38
25¥2,197.93360¥54,948.34
Manufacturers Standard Package