Switch 4PST-2NO/2NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025108

DigiKey Part Number
1882-6025108-ND
Manufacturer
Manufacturer Product Number
6025108
Description
SWITCH SNAP ACTION 4PST 3A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Switch 4PST-2NO/2NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
SICK, Inc.
Actuator Type
Side Rotary, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
4PST-2NO/2NC
Operating Force
34gfm
Switch Function
On-Mom, Off-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Operating Temperature
-25°C ~ 80°C
Voltage Rating - AC
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,578.16000¥1,578.16
5¥1,376.50800¥6,882.54
10¥1,297.62000¥12,976.20
25¥1,200.03280¥30,000.82
50¥1,130.95340¥56,547.67
100¥955.18460¥95,518.46
Manufacturers Standard Package