
6025107 | |
|---|---|
DigiKey Part Number | 1882-6025107-ND |
Manufacturer | |
Manufacturer Product Number | 6025107 |
Description | SWITCH SNAP ACTION 4PST 3A 240V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-3NC/1NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer SICK, Inc. | Actuator Type Side Rotary, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit 4PST-3NC/1NO | Operating Force 34gfm |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Operating Temperature -25°C ~ 80°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,578.16000 | ¥1,578.16 |
| 5 | ¥1,376.50800 | ¥6,882.54 |
| 10 | ¥1,297.62000 | ¥12,976.20 |
| 25 | ¥1,200.03280 | ¥30,000.82 |
| 50 | ¥1,130.95340 | ¥56,547.67 |
| 100 | ¥955.18460 | ¥95,518.46 |















