Cable Pull Switch 4PST-2NO/2NC 3A (AC), 2A (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6024884

DigiKey Part Number
1882-6024884-ND
Manufacturer
Manufacturer Product Number
6024884
Description
CABLE PULL SWITCH 4PST 3A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC 3A (AC), 2A (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
240V
Packaging
Bulk
Voltage Rating - DC
24V
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,190.08000¥4,190.08
5¥3,654.03200¥18,270.16
10¥3,444.32100¥34,443.21
25¥3,184.85840¥79,621.46
Manufacturers Standard Package