Optical Sensor Optical Flag 8.858" (225mm) PNP/NPN Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6022139

DigiKey Part Number
1882-6022139-ND
Manufacturer
Manufacturer Product Number
6022139
Description
SENSOR OPT SLOT PNP/NPN MODULE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor Optical Flag 8.858" (225mm) PNP/NPN Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP/NPN
Manufacturer
SICK, Inc.
Response Time
1ms
Series
Operating Temperature
-20°C ~ 60°C (TA)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, Connector
Sensing Distance
8.858" (225mm)
Base Product Number
Sensing Method
Optical Flag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,038.40000¥5,038.40
5¥4,757.72400¥23,788.62
10¥4,652.97600¥46,529.76
Manufacturers Standard Package