
6022082 | |
|---|---|
DigiKey Part Number | 1882-6022082-ND |
Manufacturer | |
Manufacturer Product Number | 6022082 |
Description | MAL AN CAB SC M12-5P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 125V |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥355.28000 | ¥355.28 |
| 10 | ¥293.39500 | ¥2,933.95 |
| 25 | ¥272.66840 | ¥6,816.71 |
| 50 | ¥258.66400 | ¥12,933.20 |
| 100 | ¥246.10850 | ¥24,610.85 |
| 250 | ¥231.65716 | ¥57,914.29 |














