
6021167 | |
|---|---|
DigiKey Part Number | 1882-6021167-ND |
Manufacturer | |
Manufacturer Product Number | 6021167 |
Description | OTHER CONNECTORS AND CABLES, CAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Crimp |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Orientation Keyed |
Connector Type | Color Black, Silver |
Number of Positions 5 | Features Backshell, Coupling Nut |
Shell Size - Insert M12-5 | Shielding |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.47000 | ¥439.47 |














