
6009504 | |
|---|---|
DigiKey Part Number | 1882-6009504-ND |
Manufacturer | |
Manufacturer Product Number | 6009504 |
Description | FIBER AMPLIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Amplifier Type Fiber Amplifier |
Manufacturer SICK, Inc. | Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC |
Series | Output Type Relay |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type Bracket Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,259.35000 | ¥4,259.35 |














