
2123085 | |
|---|---|
DigiKey Part Number | 1882-2123085-ND |
Manufacturer | |
Manufacturer Product Number | 2123085 |
Description | CABLE-SCANNER,USB-KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 4 ~ 5.5VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 0.0mm ~ 837.0mm | Operating Temperature -30°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,141.79000 | ¥11,141.79 |




