Through-Beam Optical Sensor 787.402" (20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2113101

DigiKey Part Number
1882-2113101-ND
Manufacturer
Manufacturer Product Number
2113101
Description
SAFETY SINGLE-BEAM SENSORS, L25,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
19.2V ~ 28.8V
Manufacturer
SICK, Inc.
Response Time
500µs
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69K
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
787.402" (20m)
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,407.73000¥2,407.73
Manufacturers Standard Package