
2112844 | |
|---|---|
DigiKey Part Number | 1882-2112844-ND |
Manufacturer | |
Manufacturer Product Number | 2112844 |
Description | INDUSTRIAL ETHERNET CABLES AND F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Turquoise |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥849.00000 | ¥849.00 |
| 10 | ¥721.69000 | ¥7,216.90 |
| 25 | ¥676.53880 | ¥16,913.47 |
| 50 | ¥644.28560 | ¥32,214.28 |
| 100 | ¥613.58330 | ¥61,358.33 |






