Circular Connector Distributor Y-Shaped 5 / 5 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2099606

DigiKey Part Number
1882-2099606-ND
Manufacturer
Manufacturer Product Number
2099606
Description
Y-DISTRIB. 3X M12 US
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
SICK, Inc.
Fastening Type
Threaded
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Coupling Nut
Connector Style
Distributor Y-Shaped
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
Convert From (Adapter End)
Male Pins
Shielding
Unshielded
Convert To (Adapter End)
Female Sockets (2)
Current Rating (Amps)
4A
Shell Size - Insert (Convert From)
M12
Voltage Rating
60VDC
Shell Size - Insert (Convert To)
M12
Operating Temperature
-25°C ~ 85°C
Number of Positions (Convert From)
5
Orientation (Convert From)
A
Number of Positions (Convert To)
5 (2)
Orientation (Convert To)
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥942.61000¥942.61
Manufacturers Standard Package