8 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2097334

DigiKey Part Number
1882-2097334-ND
Manufacturer
Manufacturer Product Number
2097334
Description
ASSEMBLE CONNECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Stainless Steel
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VAC/DC
Termination
Screw
Cable Opening
0.217" ~ 0.339" (5.50mm ~ 8.60mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,982.32000¥1,982.32
Manufacturers Standard Package