Circular Cable Assembly Unshielded 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092106

DigiKey Part Number
1882-2092106-ND
Manufacturer
Manufacturer Product Number
2092106
Description
CIRC CBL 8POS PLUG TO WIRE 98.4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
SICK, Inc.
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector Type
Wire Leads
Part Status
Active
Length
98.4' (30.0m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
8
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,141.02000¥2,141.02
Manufacturers Standard Package