
2088790 | |
|---|---|
DigiKey Part Number | 1882-2088790-ND |
Manufacturer | |
Manufacturer Product Number | 2088790 |
Description | CABLE ADAP M12/SUB-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Female to D-Sub 09 pos Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 12 pos Female to D-Sub 09 pos Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,258.23000 | ¥1,258.23 |












