Circular Cable Assembly Shielded 24.6' (7.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076549

DigiKey Part Number
1882-2076549-ND
Manufacturer
Manufacturer Product Number
2076549
Description
CBL 8POS PLUG RA TO WIRE 24.6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 24.6' (7.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
SICK, Inc.
Length
24.6' (7.50m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
8
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥569.14000¥569.14
Manufacturers Standard Package