Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2070427

DigiKey Part Number
1882-2070427-ND
Manufacturer
Manufacturer Product Number
2070427
Description
CIR CBL 17POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
SICK, Inc.
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector Type
Wire Leads
Part Status
Active
Length
32.8' (10.00m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
17
Cable Material
Polyethylene, Cross Linked (PEX)
1st Connector Number of Positions Loaded
All
Color
Gray
1st Connector Shell Size - Insert
M12
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,387.23000¥3,387.23
Manufacturers Standard Package