
2062083 | |
|---|---|
DigiKey Part Number | 1882-2062083-ND |
Manufacturer | |
Manufacturer Product Number | 2062083 |
Description | STRANDED CABLE F EKX36 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer SICK, Inc. | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Color Gray, Green, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.93000 | ¥150.93 |










