
2046447 | |
|---|---|
DigiKey Part Number | 1882-2046447-ND |
Manufacturer | |
Manufacturer Product Number | 2046447 |
Description | OTHER CONNECTORS AND CABLES, STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to Mini Twin Male 0.52' (160.0mm) |
Datasheet | Datasheet |
Category | Length 0.52' (160.0mm) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 05 pos Male to Mini Twin Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥858.43000 | ¥858.43 |











