
2029218 | |
|---|---|
DigiKey Part Number | 1882-2029218-ND |
Manufacturer | |
Manufacturer Product Number | 2029218 |
Description | CIR CBL 21POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 21 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,345.71000 | ¥3,345.71 |







