Proximity Optical Sensor 0.394" ~ 62.992" (10mm ~ 1.6m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218666

DigiKey Part Number
1882-1218666-ND
Manufacturer
Manufacturer Product Number
1218666
Description
SENSOR PROXIMITY 1.6M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.394" ~ 62.992" (10mm ~ 1.6m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.394" ~ 62.992" (10mm ~ 1.6m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,629.21000¥3,629.21
5¥3,417.94000¥17,089.70
10¥3,339.14300¥33,391.43
25¥3,244.76280¥81,119.07
Manufacturers Standard Package