
1213793 | |
|---|---|
DigiKey Part Number | 1882-1213793-ND |
Manufacturer | |
Manufacturer Product Number | 1213793 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 9mm |
Datasheet | Datasheet |
Category | Number of Beams 60 |
Manufacturer SICK, Inc. | Beam Pitch 5mm |
Series | Operating Range 0 ~ 7.0m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Detection Capability 9mm | Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,548.99000 | ¥26,548.99 |











