Light Curtain Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200015

DigiKey Part Number
1882-1200015-ND
Manufacturer
Manufacturer Product Number
1200015
Description
MULTIPLE BEAM SYSTEM
Customer Reference
Detailed Description
Light Curtain Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
300mm
Manufacturer
SICK, Inc.
Operating Range
0.5m ~ 70m
Series
Features
Transmitter Only
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Last Time Buy
Operating Temperature
-30°C ~ 55°C
Number of Beams
4
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1082691SICK, Inc.21882-1082691-ND¥8,301.02000Similar
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/9/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,056.68000¥14,056.68
Manufacturers Standard Package