Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200011

DigiKey Part Number
1882-1200011-ND
Manufacturer
Manufacturer Product Number
1200011
Description
SAFETY MULTIBEAM SENSORS, M4000
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
500mm
Manufacturer
SICK, Inc.
Operating Range
0.5m ~ 70m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
-30°C ~ 55°C
Part Status
Last Time Buy
Voltage - Supply
24VDC
Number of Beams
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1085563SICK, Inc.01882-1085563-ND¥4,861.64000Similar
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/9/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,292.35000¥11,292.35
Manufacturers Standard Package