
1140191 | |
|---|---|
DigiKey Part Number | 1882-1140191-ND |
Manufacturer | |
Manufacturer Product Number | 1140191 |
Description | MAGNETOSTRICTIVE LINEAR ENCODERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type Flexible Membrane - Linear |
Series | Resistance 500 Ohms |
Packaging Bulk | Voltage - Supply 19.2V ~ 28.8V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 85°C |
Linear Range 0 ~ 1000.00mm (0 ~ 39.37") | Package / Case Module |
Output Analog |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,103.02000 | ¥7,103.02 |










