
1127848 | |
|---|---|
DigiKey Part Number | 1882-1127848-ND |
Manufacturer | |
Manufacturer Product Number | 1127848 |
Description | POSITION SENSORS, MPS-G, MPS-G50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Push-Pull, NPN/PNP |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type C-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable with Connector |
Technology Resistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,824.29000 | ¥3,824.29 |
| 5 | ¥3,680.16400 | ¥18,400.82 |















