Magnetoresistive Sensor Linear Position C-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127842

DigiKey Part Number
1882-1127842-ND
Manufacturer
Manufacturer Product Number
1127842
Description
POSITION SENSORS, MPS-G, MPS-G50
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position C-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
SICK, Inc.
Actuator Type
C-Slot
Series
Resistance
2 kOhms
Packaging
Bulk
Voltage - Supply
13V ~ 30V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Cable with Connector
Technology
Magnetoresistive
Operating Temperature
-20°C ~ 70°C
Linear Range
0 ~ 50.00mm (0 ~ 1.97")
Package / Case
Module
Output
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,595.12000¥2,595.12
Manufacturers Standard Package