Color Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120173

DigiKey Part Number
1882-1120173-ND
Manufacturer
Manufacturer Product Number
1120173
Description
COLOR SENSOR NPN/PNP MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Color Sensor Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
NPN, PNP
Manufacturer
SICK, Inc.
Voltage - Supply
10.8 V ~ 28.8 V
Series
Current - Supply (Max)
150mA
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,167.58000¥8,167.58
5¥7,744.54200¥38,722.71
10¥7,586.60400¥75,866.04
Manufacturers Standard Package