


1112343 | |
|---|---|
DigiKey Part Number | 1882-1112343-ND |
Manufacturer | |
Manufacturer Product Number | 1112343 |
Description | INDUCTIVE PROXIMITY SENSORS, IMS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 7.2V ~ 60V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥859.25000 | ¥859.25 |
| 5 | ¥798.03800 | ¥3,990.19 |
| 10 | ¥775.24600 | ¥7,752.46 |
| 25 | ¥747.95840 | ¥18,698.96 |
| 50 | ¥729.27300 | ¥36,463.65 |
| 100 | ¥712.12530 | ¥71,212.53 |



