Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111253

DigiKey Part Number
1882-1111253-ND
Manufacturer
Manufacturer Product Number
1111253
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.039" (1mm)
Indicator
LED
Output Type
PNP-NC
Package / Case
Cylinder, Threaded - M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥983.14000¥983.14
Manufacturers Standard Package