
1111178 | |
|---|---|
DigiKey Part Number | 1882-1111178-ND |
Manufacturer | |
Manufacturer Product Number | 1111178 |
Description | ENC MECH DIGITAL USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16384 Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Thumbwheel |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Mechanical | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
Pulses per Revolution 16384 | Rotational Life (Cycles Min) 360M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,490.55000 | ¥13,490.55 |











